Part Details for 1F2G by PanJit Semiconductor
Overview of 1F2G by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F2G
1F2G CAD Models
1F2G Part Data Attributes
|
1F2G
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1F2G
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1F2G
This table gives cross-reference parts and alternative options found for 1F2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F2_AX_10001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | PanJit Semiconductor | 1F2G vs 1F2_AX_10001 |
1F2G-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1F2G vs 1F2G-T |
1F2-B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1F2G vs 1F2-B |
1A2G-B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1F2G vs 1A2G-B |
1F2G_AX_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | PanJit Semiconductor | 1F2G vs 1F2G_AX_00001 |
1F2-I | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Rectron Semiconductor | 1F2G vs 1F2-I |
1A2-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1F2G vs 1A2-TP |
1A2G_AY_10001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | PanJit Semiconductor | 1F2G vs 1A2G_AY_10001 |
1F2-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1F2G vs 1F2-T |
1F2G-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Micro Commercial Components | 1F2G vs 1F2G-AP |