Part Details for 1F25072D-P1410N-A by Foxconn
Overview of 1F25072D-P1410N-A by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F25072D-P1410N-A
1F25072D-P1410N-A CAD Models
1F25072D-P1410N-A Part Data Attributes
|
1F25072D-P1410N-A
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1F25072D-P1410N-A
Foxconn
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |