Part Details for 1F212405-P41B0N-AN by Foxconn
Overview of 1F212405-P41B0N-AN by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F212405-P41B0N-AN
1F212405-P41B0N-AN CAD Models
1F212405-P41B0N-AN Part Data Attributes
|
1F212405-P41B0N-AN
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1F212405-P41B0N-AN
Foxconn
Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1F212405-P41B0N-AN
This table gives cross-reference parts and alternative options found for 1F212405-P41B0N-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F212405-P41B0N-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F212403-P54B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F212403-P54B0N-AN |
1F212406-P63B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F212406-P63B0N-AN |
1F212403-P61B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F212403-P61B0N-AN |
1F21240A-P42B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F21240A-P42B0N-AN |
1F21240A-P34B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F21240A-P34B0N-AN |
1F212403-P75B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F212403-P75B0N-AN |
1F212401-P74B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F212401-P74B0N-AN |
1F212405-P34B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F212405-P34B0N-AN |
1F212403-P41B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F212403-P41B0N-AN |
1F212405-P43B0N-AN | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug | Foxconn | 1F212405-P41B0N-AN vs 1F212405-P43B0N-AN |