Part Details for 1F111205-SS4440T-AN by Foxconn
Overview of 1F111205-SS4440T-AN by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TUSS4440TRTJR | Texas Instruments | Transformer drive ultrasonic sensor IC with logarithmic amplifier 20-QFN -25 to 105 | |
TUSS4440TRTJT | Texas Instruments | Transformer drive ultrasonic sensor IC with logarithmic amplifier |
Part Details for 1F111205-SS4440T-AN
1F111205-SS4440T-AN CAD Models
1F111205-SS4440T-AN Part Data Attributes
|
1F111205-SS4440T-AN
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1F111205-SS4440T-AN
Foxconn
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |