There are no models available for this part yet.
Overview of 1EZ160D5-T by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for 1EZ160D5-T by Micro Commercial Components
Part Data Attributes for 1EZ160D5-T by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
JESD-609 Code
|
e0
|
Peak Reflow Temperature (Cel)
|
240
|
Terminal Finish
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 1EZ160D5-T
This table gives cross-reference parts and alternative options found for 1EZ160D5-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EZ160D5-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1EZ160D5-BP | Zener Diode, 160V V(Z), 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1EZ160D5-T vs 1EZ160D5-BP |
1EZ180D5-TP | Zener Diode, 180V V(Z), 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1EZ160D5-T vs 1EZ180D5-TP |
1EZ180D5-T | Zener Diode, | Micro Commercial Components | 1EZ160D5-T vs 1EZ180D5-T |
1EZ180D5-BP | Zener Diode, 180V V(Z), 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1EZ160D5-T vs 1EZ180D5-BP |
C1Z180BTR | Zener Diode, 180V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1EZ160D5-T vs C1Z180BTR |
1EZ160D5-TP | Zener Diode, 160V V(Z), 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1EZ160D5-T vs 1EZ160D5-TP |
C1Z180BTRLEADFREE | Zener Diode, 180V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1EZ160D5-T vs C1Z180BTRLEADFREE |
1EZ180D5 | Zener Diode, 180V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1EZ160D5-T vs 1EZ180D5 |
C1Z160BTRLEADFREE | Zener Diode, 160V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1EZ160D5-T vs C1Z160BTRLEADFREE |
1EZ160D5-B | Zener Diode, | Micro Commercial Components | 1EZ160D5-T vs 1EZ160D5-B |