Part Details for 1EYXC04700MCC18X35.5 by Rubycon Corporation
Overview of 1EYXC04700MCC18X35.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1EYXC04700MCC18X35.5
1EYXC04700MCC18X35.5 CAD Models
1EYXC04700MCC18X35.5 Part Data Attributes
|
1EYXC04700MCC18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
1EYXC04700MCC18X35.5
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.175 mA | |
Manufacturer Series | YXC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1EYXC04700MCC18X35.5
This table gives cross-reference parts and alternative options found for 1EYXC04700MCC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EYXC04700MCC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1EFG472C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 1EYXC04700MCC18X35.5 vs ECA1EFG472C |
UST1E472M1631BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | 1EYXC04700MCC18X35.5 vs UST1E472M1631BB |
VPR472M025N2L3A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Aerovox Corporation | 1EYXC04700MCC18X35.5 vs VPR472M025N2L3A |
B41858D5478M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 1EYXC04700MCC18X35.5 vs B41858D5478M006 |
EKMG250EFM472MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1EYXC04700MCC18X35.5 vs EKMG250EFM472MLN3S |
B41858D5478M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 1EYXC04700MCC18X35.5 vs B41858D5478M006 |
ESX472M25A18X36T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | 1EYXC04700MCC18X35.5 vs ESX472M25A18X36T2 |
ESX472M25R18X36TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | 1EYXC04700MCC18X35.5 vs ESX472M25R18X36TA |
ESX472M25BA18X36T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | 1EYXC04700MCC18X35.5 vs ESX472M25BA18X36T2 |
25YXB4700MKC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT | Rubycon Corporation | 1EYXC04700MCC18X35.5 vs 25YXB4700MKC18X35.5 |