Part Details for 1EYXC01000MCA12.5X20 by Rubycon Corporation
Overview of 1EYXC01000MCA12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Part Details for 1EYXC01000MCA12.5X20
1EYXC01000MCA12.5X20 CAD Models
1EYXC01000MCA12.5X20 Part Data Attributes
|
1EYXC01000MCA12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
1EYXC01000MCA12.5X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.25 mA | |
Manufacturer Series | YXC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1EYXC01000MCA12.5X20
This table gives cross-reference parts and alternative options found for 1EYXC01000MCA12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EYXC01000MCA12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1EYXC01000MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 1EYXC01000MCA12.5X20 vs 1EYXC01000MCE12.5X20 |
DSHS100025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Dubilier | 1EYXC01000MCA12.5X20 vs DSHS100025 |
B41858A5108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 1EYXC01000MCA12.5X20 vs B41858A5108M000 |
ELXZ250ETC102MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1EYXC01000MCA12.5X20 vs ELXZ250ETC102MK20S |
B41858A5108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 1EYXC01000MCA12.5X20 vs B41858A5108M002 |
1RX1EWB108MSS120025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1EYXC01000MCA12.5X20 vs 1RX1EWB108MSS120025 |
UPL1E102MHH6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1EYXC01000MCA12.5X20 vs UPL1E102MHH6CA |
HTS1E102 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | 1EYXC01000MCA12.5X20 vs HTS1E102 |
1RG1EHB108MSS12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1EYXC01000MCA12.5X20 vs 1RG1EHB108MSS12020 |
25ME1000FZ+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING | SUN Electronic Industries Corporation | 1EYXC01000MCA12.5X20 vs 25ME1000FZ+T |