Part Details for 1EYXC00470MKC10X16 by Rubycon Corporation
Overview of 1EYXC00470MKC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1EYXC00470MKC10X16
1EYXC00470MKC10X16 CAD Models
1EYXC00470MKC10X16 Part Data Attributes
|
1EYXC00470MKC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
1EYXC00470MKC10X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1175 mA | |
Manufacturer Series | YXC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 795 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1EYXC00470MKC10X16
This table gives cross-reference parts and alternative options found for 1EYXC00470MKC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EYXC00470MKC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25JXA470M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | Rubycon Corporation | 1EYXC00470MKC10X16 vs 25JXA470M8X11.5 |
25YXA470MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 1EYXC00470MKC10X16 vs 25YXA470MKC10X20 |
DSHR47025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Dubilier | 1EYXC00470MKC10X16 vs DSHR47025 |
RS1E477M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1EYXC00470MKC10X16 vs RS1E477M12020SS |
B41859A5477M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 1EYXC00470MKC10X16 vs B41859A5477M008 |
25NXA470MCC10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1EYXC00470MKC10X16 vs 25NXA470MCC10X20 |
EKMF250ELL471MJ16S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1EYXC00470MKC10X16 vs EKMF250ELL471MJ16S |
UPL1E471MHH6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1EYXC00470MKC10X16 vs UPL1E471MHH6AA |
1RT1EHB477MAK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1EYXC00470MKC10X16 vs 1RT1EHB477MAK13020 |
25GXB470MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT | Rubycon Corporation | 1EYXC00470MKC10X16 vs 25GXB470MCA10X20 |