1EX1
Description: Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded,

Overview of 1EX1 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 1EX1 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1EX1 by Honeywell Sensing and Control

1EX1
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
5.56 mm
Actuator Type
ROLLER LEVER
Body Breadth
78.74 mm
Body Height
60.96 mm
Body Length or Diameter
112.78 mm
Contact (AC) Max Rating R Load
15A@480VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
Contact Voltage(AC)-Max
480 V
Contact Voltage(DC)-Max
125 V
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
5.56 N
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
5.56 mm
Sealing
EXPLOSION PROOF
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SCREW
Want to compare parts?
  1. 1EX1
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded,
    VS

Related Parts for 1EX1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1EX1 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1EX1 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 1EX1 would you like to use for your alert(s)?
  • Please alert me when 1EX1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1EX1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1EX1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1EX1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1EX1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1EX1 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: