Part Details for 1DM21 by Honeywell Sensing and Control
Overview of 1DM21 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1DM21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2268
|
Newark | Switch, Safety Interlock, Spdt, 10A, Product Range:-, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Voltage Ac Max:277V, Contact Current Ac Max:10A, Contact Voltage Dc Max:-, Contact Current Dc Max:- Rohs Compliant: Yes |Honeywell 1DM21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$13.1800 | Buy Now |
DISTI #
480-2492-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
296 In Stock |
|
$13.4400 / $21.7800 | Buy Now |
DISTI #
785-1DM21
|
Mouser Electronics | Basic / Snap Action Switches SPDT 10A RoHS: Compliant | 172 |
|
$11.6200 / $15.9500 | Buy Now |
DISTI #
70120144
|
RS | Door Interlock Micro Switch Plunger SPDT 10 A PET -37 - +82degC, DM Series | Honeywell 1DM21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 528 |
|
$8.0000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Single Pole Double Throw (SPDT), 10 A at 277 Vac, Short Convex Plunger Actuator, Silver Contacts, Angled Formed Quick Connect Termination RoHS: Compliant |
1094 In Stock |
|
$11.7500 / $17.2700 | Buy Now |
DISTI #
1DM21
|
TTI | Basic / Snap Action Switches SPDT 10A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$12.4300 / $17.9700 | Buy Now |
DISTI #
1DM21
|
TME | Switch: door, Pos: 2, SPDT, 10A/125VAC, white, on panel Min Qty: 1 | 29 |
|
$16.4100 / $25.8800 | Buy Now |
|
Powell Electronics | V BASICS Min Qty: 1 | 16 |
|
$25.4800 / $56.0000 | Buy Now |
DISTI #
C1S315200563247
|
Chip1Stop | Safety Interlock Switch RoHS: Compliant | 495 |
|
$13.5200 / $15.3500 | Buy Now |
DISTI #
C1S315200084573
|
Chip1Stop | Switch Safety Interlock N.O./N.C. SPDT Convex Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles RoHS: Compliant | 1 |
|
$2.8800 | Buy Now |
Part Details for 1DM21
1DM21 CAD Models
1DM21 Part Data Attributes
|
1DM21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1DM21
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Latched And Momentary, 5.97mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.97 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 13.34 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Pre-Travel-Max | 5.97 mm | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1DM21
This table gives cross-reference parts and alternative options found for 1DM21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1DM21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E69-40A | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 7.63mm, Quick Connect Terminal, Short Button Type Actuator, Panel Mount, | The Cherry Corporation | 1DM21 vs E69-40A |