Part Details for 1DI200Z-120 by Fuji Electric Co Ltd
Overview of 1DI200Z-120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1DI200Z-120
1DI200Z-120 CAD Models
1DI200Z-120 Part Data Attributes
|
1DI200Z-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1DI200Z-120
Fuji Electric Co Ltd
Power Bipolar Transistor, 200A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon, M106, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | DARLINGTON, 3 TRANSISTORS WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 2000 ns | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1400 W | |
Power Dissipation-Max (Abs) | 1400 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 3000 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 17000 ns | |
Turn-on Time-Max (ton) | 3000 ns | |
VCEsat-Max | 2.8 V |
Alternate Parts for 1DI200Z-120
This table gives cross-reference parts and alternative options found for 1DI200Z-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1DI200Z-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG200Q1UK1 | TRANSISTOR 200 A, 900 V, NPN, Si, POWER TRANSISTOR, 2-109A1A, 5 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 1DI200Z-120 vs MG200Q1UK1 |
KS621220A7 | Power Bipolar Transistor, 200A I(C), 1200V V(BR)CEO, 1-Element, NPN, Silicon | Powerex Power Semiconductors | 1DI200Z-120 vs KS621220A7 |