Part Details for 1D33-10% by Vishay Techno
Overview of 1D33-10% by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3822AI-1D3-33EH614.000000 | SiTime | SiT3822 voltage controlled oscillator | |
SiT9120AC-1D3-33E125.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO | |
SiT9120AC-1D3-33E150.000000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Part Details for 1D33-10%
1D33-10% CAD Models
1D33-10% Part Data Attributes
|
1D33-10%
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
1D33-10%
Vishay Techno
RESISTOR, TEMPERATURE DEPENDENT, NTC, 25 ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 25 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3530 K | |
Thermistor Application | TEMPERATURE COMPENSATION |