Datasheets
1CSSP00470MKC10X12.5 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED

Part Details for 1CSSP00470MKC10X12.5 by Rubycon Corporation

Overview of 1CSSP00470MKC10X12.5 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1CSSP00470MKC10X12.5

1CSSP00470MKC10X12.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1CSSP00470MKC10X12.5 Part Data Attributes

1CSSP00470MKC10X12.5 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
1CSSP00470MKC10X12.5 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0752 mA
Manufacturer Series SSP
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 380 mA
Surface Mount NO
Tan Delta 0.18
Terminal Shape WIRE

Alternate Parts for 1CSSP00470MKC10X12.5

This table gives cross-reference parts and alternative options found for 1CSSP00470MKC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CSSP00470MKC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESX471M16R10X13T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp 1CSSP00470MKC10X12.5 vs ESX471M16R10X13T3
B41043A4477M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 1CSSP00470MKC10X12.5 vs B41043A4477M006
TMA1C471M1320BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics 1CSSP00470MKC10X12.5 vs TMA1C471M1320BB
EKME160LL471MJC5S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 1CSSP00470MKC10X12.5 vs EKME160LL471MJC5S
1RS1CHB477MSS10020 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1CSSP00470MKC10X12.5 vs 1RS1CHB477MSS10020
1CYXC00470MCE10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 1CSSP00470MKC10X12.5 vs 1CYXC00470MCE10X12.5
16MV470GXL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT SANYO Electric Co Ltd 1CSSP00470MKC10X12.5 vs 16MV470GXL
1RZ1CHB477MCS10016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1CSSP00470MKC10X12.5 vs 1RZ1CHB477MCS10016
16ME470CX+CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING SUN Electronic Industries Corporation 1CSSP00470MKC10X12.5 vs 16ME470CX+CA
16MV470AXL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED SANYO Electric Co Ltd 1CSSP00470MKC10X12.5 vs 16MV470AXL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1CSSP00470MKC10X12.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1CSSP00470MKC10X12.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 1CSSP00470MKC10X12.5 would you like to use for your alert(s)?
  • Please alert me when 1CSSP00470MKC10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1CSSP00470MKC10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1CSSP00470MKC10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1CSSP00470MKC10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1CSSP00470MKC10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1CSSP00470MKC10X12.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: