Part Details for 1CS241-51TT3M by Advanced Interconnections Corp
Overview of 1CS241-51TT3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1CS241-51TT3M
1CS241-51TT3M CAD Models
1CS241-51TT3M Part Data Attributes
|
1CS241-51TT3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1CS241-51TT3M
Advanced Interconnections Corp
IC Socket, PGA241, 241 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA241 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Number of Contacts | 241 |
Alternate Parts for 1CS241-51TT3M
This table gives cross-reference parts and alternative options found for 1CS241-51TT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CS241-51TT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1HCIS241-51TT3M | IC Socket, PGA241, 241 Contact(s) | Advanced Interconnections Corp | 1CS241-51TT3M vs 1HCIS241-51TT3M |
1CIS241-51TT3M | IC Socket, PGA241, 241 Contact(s) | Advanced Interconnections Corp | 1CS241-51TT3M vs 1CIS241-51TT3M |
1HCS241-51TT3M | IC Socket, PGA241, 241 Contact(s) | Advanced Interconnections Corp | 1CS241-51TT3M vs 1HCS241-51TT3M |
1HCS241-51TG3M | IC Socket, PGA241, 241 Contact(s) | Advanced Interconnections Corp | 1CS241-51TT3M vs 1HCS241-51TG3M |
1HCIS241-51TG3M | IC Socket, PGA241, 241 Contact(s) | Advanced Interconnections Corp | 1CS241-51TT3M vs 1HCIS241-51TG3M |