Part Details for 1CS240-04TG by Advanced Interconnections Corp
Overview of 1CS240-04TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A04TGLC | Coilcraft Inc | General Purpose Inductor, 0.0125uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A04TGLB | Coilcraft Inc | General Purpose Inductor, 0.0125uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A04TGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Part Details for 1CS240-04TG
1CS240-04TG CAD Models
1CS240-04TG Part Data Attributes
|
1CS240-04TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1CS240-04TG
Advanced Interconnections Corp
IC Socket, PGA240, 240 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.7 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.7 inch | |
Contact Configuration | 17X17 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA240 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 240 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1CS240-04TG
This table gives cross-reference parts and alternative options found for 1CS240-04TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CS240-04TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CS240-04GG | IC Socket, PGA240, 240 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | 1CS240-04TG vs 1CS240-04GG |