Part Details for 1CS175-51GT by Advanced Interconnections Corp
Overview of 1CS175-51GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-1851GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 18 Positions, Nylon66 ,GW Compatible, Tape and Reel. | |
10127819-1251GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 12 Positions, Nylon66 ,GW Compatible, Tape and Reel. | |
10127819-1451GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 14 Positions, Nylon66 ,GW Compatible, Tape and Reel. |
Part Details for 1CS175-51GT
1CS175-51GT CAD Models
1CS175-51GT Part Data Attributes
|
1CS175-51GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1CS175-51GT
Advanced Interconnections Corp
IC Socket, PGA175, 175 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.4 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.4 inch | |
Contact Configuration | 14X14 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA175 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 175 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1CS175-51GT
This table gives cross-reference parts and alternative options found for 1CS175-51GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CS175-51GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CIS175-51GT | IC Socket, PGA175, 175 Contact(s) | Advanced Interconnections Corp | 1CS175-51GT vs 1CIS175-51GT |