Part Details for 1CS172-04GT by Advanced Interconnections Corp
Overview of 1CS172-04GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-204GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. | |
10127721-104GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. |
Part Details for 1CS172-04GT
1CS172-04GT CAD Models
1CS172-04GT Part Data Attributes
|
1CS172-04GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1CS172-04GT
Advanced Interconnections Corp
IC Socket, PGA172, 172 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.6 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.6 inch | |
Contact Configuration | 16X16 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA172 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 172 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1CS172-04GT
This table gives cross-reference parts and alternative options found for 1CS172-04GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CS172-04GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CIS172-04TG | IC Socket, PGA172, 172 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | 1CS172-04GT vs 1CIS172-04TG |
1CIS172-04TT | IC Socket, PGA172, 172 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | 1CS172-04GT vs 1CIS172-04TT |