Part Details for 1CS101-04TT3M by Advanced Interconnections Corp
Overview of 1CS101-04TT3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1CS101-04TT3M
1CS101-04TT3M CAD Models
1CS101-04TT3M Part Data Attributes
|
1CS101-04TT3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1CS101-04TT3M
Advanced Interconnections Corp
IC Socket, PGA101, 101 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.3 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.3 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA101 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 101 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1CS101-04TT3M
This table gives cross-reference parts and alternative options found for 1CS101-04TT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CS101-04TT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1HCIS101-04TG3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CS101-04TT3M vs 1HCIS101-04TG3M |
1CIS101-04TT3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CS101-04TT3M vs 1CIS101-04TT3M |
1HCS101-04TT3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CS101-04TT3M vs 1HCS101-04TT3M |
1CS101-04TG3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CS101-04TT3M vs 1CS101-04TG3M |
1RIS101-04MG3M | IC Socket, PGA101, 101 Contact(s), | Advanced Interconnections Corp | 1CS101-04TT3M vs 1RIS101-04MG3M |
1HCS101-04TG3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CS101-04TT3M vs 1HCS101-04TG3M |
1CIS101-04TG3M | IC Socket, PGA101, 101 Contact(s) | Advanced Interconnections Corp | 1CS101-04TT3M vs 1CIS101-04TG3M |