Part Details for 1CIS089-421TG by Advanced Interconnections Corp
Overview of 1CIS089-421TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1CIS089-421TG
1CIS089-421TG CAD Models
1CIS089-421TG Part Data Attributes
|
1CIS089-421TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1CIS089-421TG
Advanced Interconnections Corp
IC Socket, PGA89, 89 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Kinked Leads,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.2 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.2 inch | |
Contact Configuration | 12X12 | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA89 | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 89 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 1CIS089-421TG
This table gives cross-reference parts and alternative options found for 1CIS089-421TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CIS089-421TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CIS089-421TT | IC Socket, PGA89, 89 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | 1CIS089-421TG vs 1CIS089-421TT |
1CIS089-421GT | IC Socket, PGA89, 89 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | 1CIS089-421TG vs 1CIS089-421GT |