Part Details for 1CB706RE by Ohmite Mfg Co
Overview of 1CB706RE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1CB706RE
1CB706RE CAD Models
1CB706RE Part Data Attributes
|
1CB706RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
1CB706RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 706ohm, 100V, 0.1% +/-Tol, -30,30ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 2.39 mm | |
Package Length | 7.95 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for 1CB706RE
This table gives cross-reference parts and alternative options found for 1CB706RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CB706RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1NCB706RE | Fixed Resistor, Wire Wound, 1W, 706ohm, 100V, 0.1% +/-Tol, -30,30ppm/Cel, | Ohmite Mfg Co | 1CB706RE vs 1NCB706RE |