Datasheets
1C5712BG by: Sensitron Semiconductors

20V, SILICON, SIGNAL DIODE, DIE-1

Part Details for 1C5712BG by Sensitron Semiconductors

Overview of 1C5712BG by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1C5712BG

1C5712BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1C5712BG Part Data Attributes

1C5712BG Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
1C5712BG Sensitron Semiconductors 20V, SILICON, SIGNAL DIODE, DIE-1
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description R-XUUC-N1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.40
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-XUUC-N1
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1C5712BG by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1C5712BG by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1C5712BG would you like to use for your alert(s)?
  • Please alert me when 1C5712BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1C5712BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1C5712BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1C5712BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1C5712BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1C5712BG by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: