Part Details for 1C5620GB by Sensitron Semiconductors
Overview of 1C5620GB by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1C5620GB
1C5620GB CAD Models
1C5620GB Part Data Attributes
|
1C5620GB
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C5620GB
Sensitron Semiconductors
1A, 800V, SILICON, SIGNAL DIODE, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1C5620GB
This table gives cross-reference parts and alternative options found for 1C5620GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C5620GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA6-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1C5620GB vs SA6-W |
GR1KF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1C5620GB vs GR1KF1 |
HS1KBF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1C5620GB vs HS1KBF1 |
1C5620BG | 1A, 800V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5620GB vs 1C5620BG |
SOD4006T-SH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | 1C5620GB vs SOD4006T-SH |
1C5620GG | 1A, 800V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5620GB vs 1C5620GG |
H1KFF2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1C5620GB vs H1KFF2 |
GS1KBF1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1C5620GB vs GS1KBF1 |
LU6S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1C5620GB vs LU6S |
G1K_R2_00001 | Rectifier Diode, | PanJit Semiconductor | 1C5620GB vs G1K_R2_00001 |