Part Details for 1C30X7R333K050B by Vishay Sprague
Overview of 1C30X7R333K050B by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C30X7R333K050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400 |
|
$0.1320 / $0.4400 | Buy Now |
Part Details for 1C30X7R333K050B
1C30X7R333K050B CAD Models
1C30X7R333K050B Part Data Attributes
|
1C30X7R333K050B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
1C30X7R333K050B
Vishay Sprague
CAPACITOR, CERAMIC, 50V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for 1C30X7R333K050B
This table gives cross-reference parts and alternative options found for 1C30X7R333K050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C30X7R333K050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR205C333KAA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 1C30X7R333K050B vs SR205C333KAA |
1C25X7R333K050B | CAPACITOR, CERAMIC, 50V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 1C30X7R333K050B vs 1C25X7R333K050B |
1C20X7R333K050R | CAPACITOR, CERAMIC, 50V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 1C30X7R333K050B vs 1C20X7R333K050R |