Part Details for 1C25X7R104K100B by Vishay Intertechnologies
Overview of 1C25X7R104K100B by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C25X7R104K100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7173
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, Radial, Capacitance:0.1µf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay 1C25X7R104K100B RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
1C25X7R104K100B
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 6.35mm 125°C Bulk - Bulk (Alt: 1C25X7R104K100B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0989 / $0.1362 | Buy Now |
DISTI #
75-1C25X7R104K100B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100000pF 100V X7R 10% 6.4mm LS RoHS: Compliant | 1159 |
|
$0.1260 / $0.3600 | Buy Now |
|
Future Electronics | 1C Series 3.175x6.35x5.08mm 0.1 uF 100V ±10% X7R LS=6.35mm Monolythic® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1460 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 100 V, X7R, 0.1 uF, THROUGH HOLE MOUNT | 400 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
1C25X7R104K100B
|
Avnet Asia | Cap Ceramic 0.1uF 100V X7R 10% Radial 6.35mm 125?C Bulk (Alt: 1C25X7R104K100B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1C25X7R104K100B
1C25X7R104K100B CAD Models
1C25X7R104K100B Part Data Attributes
|
1C25X7R104K100B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C25X7R104K100B
Vishay Intertechnologies
Cap,Ceramic,100nF,100VDC,10% -Tol,10% +Tol,-15,15% TC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 5.08 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2010 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Width | 2.54 mm |
Alternate Parts for 1C25X7R104K100B
This table gives cross-reference parts and alternative options found for 1C25X7R104K100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C25X7R104K100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C30X7R104K100B | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -/+15ppm/Cel TC, 0.1uF, 2010, | Vishay Intertechnologies | 1C25X7R104K100B vs 1C30X7R104K100B |
1C20X7R104K100R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -/+15ppm/Cel TC, 0.1uF, 2010, | Vishay Intertechnologies | 1C25X7R104K100B vs 1C20X7R104K100R |