Part Details for 1C10C0G220J050B by Vishay Intertechnologies
Overview of 1C10C0G220J050B by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C10C0G220J050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4644
|
Newark | Cap, 22Pf, 50V, 5%, C0G/Np0, Capacitance:22Pf, Voltage Rating:50V, Product Range:Monolythic 1C Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Operatingrohs Compliant: Yes |Vishay 1C10C0G220J050B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4034 |
|
$0.2070 / $0.2920 | Buy Now |
DISTI #
1C10C0G220J050B
|
Avnet Americas | Cap Ceramic 22pF 50V C0G 5% Through Hole 2.54mm Radial 125°C Bulk - Bulk (Alt: 1C10C0G220J050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0721 / $0.0992 | Buy Now |
DISTI #
75-1C10C0G220J050B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 22pF 50volts C0G 5% 2.5mm L/S RoHS: Compliant | 11106 |
|
$0.1100 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0980 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 22pf, 50V, 5±% | 2000 |
|
$0.1935 / $0.6450 | Buy Now |
DISTI #
1C10C0G220J050B
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 22pF 50volts C0G 5% 2.5mm L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4600 In Stock |
|
$0.0940 / $0.1500 | Buy Now |
Part Details for 1C10C0G220J050B
1C10C0G220J050B CAD Models
1C10C0G220J050B Part Data Attributes
|
1C10C0G220J050B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C10C0G220J050B
Vishay Intertechnologies
Ceramic Multilayer Capacitor; Capacitance:22pF; Capacitance Tolerance:+/- 5 %; Working Voltage, DC:50V; Dielectric Characteristic:C0G/NP0; Series:1C; Leaded Process Compatible:Yes; Mounting Type:Radial Leaded
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for 1C10C0G220J050B
This table gives cross-reference parts and alternative options found for 1C10C0G220J050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C10C0G220J050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C30C0G220J050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1C10C0G220J050B vs 1C30C0G220J050B |
1C10C0G220J050R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1C10C0G220J050B vs 1C10C0G220J050R |
1C20C0G220J050B | Ceramic Multilayer Capacitor; Capacitance Tolerance:+/- 5 %; Working Voltage, DC:50V; Dielectric Characteristic:C0G/NP0; Series:1C; Body Diameter:0.5"; Leaded Process Compatible:Yes; Terminal Type:Radial Leaded | Vishay Intertechnologies | 1C10C0G220J050B vs 1C20C0G220J050B |