1BT003-2632L
Foxconn
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE

Overview of 1BT003-2632L by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1BT003-2632L by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1BT003-2632L by Foxconn

1BT003-2632L
Foxconn
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
0.5 mm
Body Breadth
6 mm
Body Height
3.5 mm
Body Length or Diameter
6 mm
Center Contact Material
COPPER ALLOY
Circuit Configuration
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
End Contact Material
COPPER ALLOY
Housing Material
THERMOPLASTIC
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.55 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
4
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.114 inch
Termination Type
SOLDER
Want to compare parts?
  1. 1BT003-2632L
    Foxconn
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE
    VS

Alternate Parts for 1BT003-2632L

This table gives cross-reference parts and alternative options found for 1BT003-2632L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1BT003-2632L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWT6-E5RAP KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TT electronics / BI Technologies 1BT003-2632L vs SWT6-E5RAP
SWT8-M2RTR Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT TT Electronics Resistors 1BT003-2632L vs SWT8-M2RTR
SWT6-R6K KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT TT electronics / BI Technologies 1BT003-2632L vs SWT6-R6K
SWT3-X2GTR Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT TT Electronics Resistors 1BT003-2632L vs SWT3-X2GTR
SWTW-X4NTR KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT TT electronics / BI Technologies 1BT003-2632L vs SWTW-X4NTR
PTS645SH70SMLFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT C&K 1BT003-2632L vs PTS645SH70SMLFS
PTS645SM39LFS KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K 1BT003-2632L vs PTS645SM39LFS
PHAP3306D Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle APEM Inc 1BT003-2632L vs PHAP3306D
SWT6-V5MD KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TT electronics / BI Technologies 1BT003-2632L vs SWT6-V5MD
SWT6-V8RDAP KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TT electronics / BI Technologies 1BT003-2632L vs SWT6-V8RDAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1BT003-2632L by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1BT003-2632L by Foxconn

  • Please alert me when 1BT003-2632L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1BT003-2632L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1BT003-2632L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1BT003-2632L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1BT003-2632L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1BT003-2632L by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: