Part Details for 1B5C2-0503-01 by Corning Cable Systems
Overview of 1B5C2-0503-01 by Corning Cable Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0503DMC-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503AMC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503MC(S)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for 1B5C2-0503-01
1B5C2-0503-01 CAD Models
1B5C2-0503-01 Part Data Attributes
|
1B5C2-0503-01
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
1B5C2-0503-01
Corning Cable Systems
RF Connector Adapter, GPPO-2.4MM, Male-Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | GPPO-2.4MM | |
Body/Shell Style | PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Panel Mount | NO |