Part Details for 1ARCH00033MKC5X5L by Rubycon Corporation
Overview of 1ARCH00033MKC5X5L by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1ARCH00033MKC5X5L
1ARCH00033MKC5X5L CAD Models
1ARCH00033MKC5X5L Part Data Attributes
|
1ARCH00033MKC5X5L
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
1ARCH00033MKC5X5L
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0033 mA | |
Manufacturer Series | RCH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Shape | WIRE |
Alternate Parts for 1ARCH00033MKC5X5L
This table gives cross-reference parts and alternative options found for 1ARCH00033MKC5X5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1ARCH00033MKC5X5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SK1AAB336MMS04007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1ARCH00033MKC5X5L vs 1SK1AAB336MMS04007 |
UVP1A330MDA1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1ARCH00033MKC5X5L vs UVP1A330MDA1CV |
SR1A330MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MML RADIAL LEADED | Nichicon Corporation | 1ARCH00033MKC5X5L vs SR1A330MDA |
ESMG100EFM330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 1ARCH00033MKC5X5L vs ESMG100EFM330ME11D |
UFX1A330MDJ1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 1ARCH00033MKC5X5L vs UFX1A330MDJ1TD |
URL1A330MDR1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 1ARCH00033MKC5X5L vs URL1A330MDR1CC |
10NW733MKC6.3X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1ARCH00033MKC5X5L vs 10NW733MKC6.3X7 |
NRES33010V4X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED | NIC Components Corp | 1ARCH00033MKC5X5L vs NRES33010V4X7F |
RFS-10V330MF3#5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | 1ARCH00033MKC5X5L vs RFS-10V330MF3#5N |
10TWL33MKC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1ARCH00033MKC5X5L vs 10TWL33MKC5X7 |