Part Details for 1AEN-20K-5%-3W by Pacific Resistor Co
Overview of 1AEN-20K-5%-3W by Pacific Resistor Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 1AEN-20K-5%-3W
1AEN-20K-5%-3W CAD Models
1AEN-20K-5%-3W Part Data Attributes
|
1AEN-20K-5%-3W
Pacific Resistor Co
Buy Now
Datasheet
|
Compare Parts:
1AEN-20K-5%-3W
Pacific Resistor Co
Fixed Resistor, Wire Wound, 3W, 20000ohm, 200V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PACIFIC RESISTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.813 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4.749 mm | |
Package Length | 14.224 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TYPEA(POWER-PRE) | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 200 V |