Part Details for 1AD1CWB108MAP10020 by Samwha Electronics
Overview of 1AD1CWB108MAP10020 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1AD1CWB108MAP10020
1AD1CWB108MAP10020 CAD Models
1AD1CWB108MAP10020 Part Data Attributes
|
1AD1CWB108MAP10020
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1AD1CWB108MAP10020
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 902 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1AD1CWB108MAP10020
This table gives cross-reference parts and alternative options found for 1AD1CWB108MAP10020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1AD1CWB108MAP10020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG1CWB108MCS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1AD1CWB108MAP10020 vs 1SG1CWB108MCS10020 |
ECEB1CU102S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | 1AD1CWB108MAP10020 vs ECEB1CU102S |
ECEA1CN102U(I) | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 1AD1CWB108MAP10020 vs ECEA1CN102U(I) |
SMG16VB1000M10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 1AD1CWB108MAP10020 vs SMG16VB1000M10X16 |
ECEA1CPZ102(C) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 1AD1CWB108MAP10020 vs ECEA1CPZ102(C) |
UES1C102MHJ1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1AD1CWB108MAP10020 vs UES1C102MHJ1CM |
EKO09DE410DG0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Roederstein | 1AD1CWB108MAP10020 vs EKO09DE410DG0 |
16NA1000MKC12.5X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1AD1CWB108MAP10020 vs 16NA1000MKC12.5X20 |
UKL1C102MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 1AD1CWB108MAP10020 vs UKL1C102MHDANA |
ROD-16V102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 1AD1CWB108MAP10020 vs ROD-16V102M |