There are no models available for this part yet.
Overview of 1A7 by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1A7 by Galaxy Microelectronics
Part Data Attributes for 1A7 by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Alternate Parts for 1A7
This table gives cross-reference parts and alternative options found for 1A7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1A7 vs S1MLH |
G1MFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1A7 vs G1MFSF3 |
RS1MLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1A7 vs RS1MLW |
US1M | Rectifier Diode, | Continental Device India Ltd | 1A7 vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | 1A7 vs RGF1MHE3_B/I |
HS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | 1A7 vs HS1MF-TM2G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1A7 vs H1MFSF4 |
CMR1-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1A7 vs CMR1-10PBFREE |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | 1A7 vs CD214A-RS1M |
FR107/G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | RFE International Inc | 1A7 vs FR107/G |