There are no models available for this part yet.
Overview of 19U200PA7K by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Telecommunications
Price & Stock for 19U200PA7K by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Pressure Sensor 0psi to 200psi Absolute 4-Pin RoHS: Compliant |
34 In Stock |
|
$154.0600 / $189.1400 | Buy Now | ||
DISTI #
65677043
|
Verical | Pressure Sensor 0psi to 200psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$162.7100 / $175.7200 | Buy Now | |
DISTI #
51572065
|
Verical | Pressure Sensor 0psi to 200psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1303 | Americas - 8 |
|
$200.2780 / $245.8820 | Buy Now | |
DISTI #
19U200PA7K-HON
|
TME | 19U200PA7K Min Qty: 1 | 25 |
|
$182.7828 / $219.3338 | Buy Now | |
DISTI #
19U200PA7K
|
IBS Electronics | Pressure Sensor 0psi to 200psi Absolute 4-Pin Min Qty: 5 Package Multiple: 1 | 25 |
|
$182.7540 | Buy Now | |
DISTI #
C1S315200735437
|
Chip1Stop | Pressure sensors, transducers | 25 |
|
$168.0000 / $195.0000 | Buy Now | |
Master Electronics | Pressure Sensor 0psi to 200psi Absolute 4-Pin RoHS: Compliant |
34 In Stock |
|
$154.0600 / $189.1400 | Buy Now |
CAD Models for 19U200PA7K by Honeywell Sensing and Control
Part Data Attributes for 19U200PA7K by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Housing
|
STAINLESS STEEL
|
Offset-Nom
|
0MV/V
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
CYLINDRICAL
|
Pressure Range-Max
|
200 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
ABSOLUTE
|
Response Time
|
100 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|