Part Details for 19U003PG1L by Honeywell Sensing and Control
Overview of 19U003PG1L by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19U003PG1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-19U003PG1L-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$126.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$116.7000 / $123.8800 | Buy Now |
DISTI #
65688025
|
Verical | Pressure Sensor 0psi to 3psi Gage 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$114.4500 / $119.0400 | Buy Now |
DISTI #
19U003PG1L-HON
|
TME | 19U003PG1L Min Qty: 1 | 6 |
|
$120.7227 / $139.5213 | Buy Now |
DISTI #
C1S315200394009
|
Chip1Stop | Pressure Sensor 0psi to 3psi Gage 4-Pin RoHS: Not Compliant | 6 |
|
$131.0000 / $136.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$116.7000 / $123.8800 | Buy Now |