-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19S101-40ML5-NM-ND
|
DigiKey | SMP NON MAGNETIC STRAIGHT PLUG P Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
105 In Stock |
|
$27.7112 / $37.4200 | Buy Now |
DISTI #
476-19S101-40ML5-NM
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP NONMAG STRT PLUG PCB LMT DETENT RoHS: Compliant | 182 |
|
$27.7100 / $37.4200 | Buy Now |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19S101-40ML5-NM
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S101-40ML5-NM
Rosenberger
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | VSWR MAX AT: 12 GHZ | |
Body Breadth | 0.197 inch | |
Body Depth | 0.161 inch | |
Body Diameter | 0.165 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.26 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |