Part Details for 19R103C by Murata Power Solutions
Overview of 19R103C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19R103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2126
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions 19R103C Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.5900 | Buy Now |
DISTI #
811-3487-ND
|
DigiKey | FIXED IND 10UH 6A 17 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Box |
682 In Stock |
|
$1.1625 / $1.5700 | Buy Now |
|
Future Electronics | Fixed Inductors Ind 10H, 6A TH radial 10x19 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
000000000002981079
|
Sager | Power Inductors - Leaded 10 UH 6A TH RADIAL 10 Min Qty: 1 | 0 |
|
$1.2800 / $1.4400 | Buy Now |