There are no models available for this part yet.
Overview of 19PA184-NT by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 19PA184-NT by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39B5427
|
Newark | Switch Guard, For Use With:Honeywell 2 Position Standard Toggle Switches, Product Range:-, Mil Spec:Ms25224-1 Rohs Compliant: Yes |Honeywell 19PA184-NT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.1000 / $220.8400 | Buy Now | |
DISTI #
785-19PA184-NT
|
Mouser Electronics | Switch Bezels / Switch Caps Micro Switch Packet RoHS: Compliant | 40 |
|
$180.7200 / $184.0200 | Buy Now | |
DISTI #
70119239
|
RS | Accessory, Switch Guard, 2 Position, Black Steel, Rugged Spring Loaded | Honeywell 19PA184-NT RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$212.3400 | RFQ | |
Onlinecomponents.com | Micro Switch™ - Toggle Switches - Accessory - Toggle Switch Guard RoHS: Compliant |
97 In Stock |
|
$173.6000 / $178.8600 | Buy Now | ||
DISTI #
70832042
|
Verical | Switch Access Guard Toggle Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 94 |
|
$205.5424 / $220.5425 | Buy Now | |
DISTI #
19PA184-NT
|
TTI | Switch Bezels / Switch Caps Micro Switch Packet RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 195 In Stock |
|
$168.2900 / $182.1600 | Buy Now | |
Powell Electronics | TOGGLES & ROCKERS Min Qty: 1 | 21 |
|
$346.8200 / $707.8000 | Buy Now | ||
Master Electronics | Micro Switch™ - Toggle Switches - Accessory - Toggle Switch Guard RoHS: Compliant |
97 In Stock |
|
$173.6000 / $178.8600 | Buy Now |