Part Details for 19MRA1 by Warrick
Overview of 19MRA1 by Warrick
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19MRA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70813687
|
RS | Relay Board, Warrick, SPST, 30A @ 240 VAC, Direct 11K, NEMA 1 | Warrick (Gems Sensors) 19MRA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$379.3000 / $421.4400 | RFQ |