Part Details for 19K202-271L5-NM by Rosenberger
Overview of 19K202-271L5-NM by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 19K202-271L5-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K202-271L5-NM-ND
|
DigiKey | SMP NON MAGNETIC RIGHT ANGLE JAC Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-19K202-271L5-NM
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP NON MAGNETIC R ANG JACK RoHS: Compliant | 0 |
|
$27.2600 / $36.8200 | Order Now |
Part Details for 19K202-271L5-NM
19K202-271L5-NM CAD Models
19K202-271L5-NM Part Data Attributes:
|
19K202-271L5-NM
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K202-271L5-NM
Rosenberger
RF SMP Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body Depth | 0.26 inch | |
Body Diameter | 0.192 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Insertion Loss | 0.51 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 1.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |