Part Details for 19K150-C10D3 by Rosenberger
Overview of 19K150-C10D3 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 19K150-C10D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K150-C10D3-ND
|
DigiKey | SMP CALIBRATION LOAD Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,416.3700 | Buy Now |
DISTI #
476-19K150-C10D3
|
Mouser Electronics | RF Connector Accessories CALIBRATION LOAD RoHS: Compliant | 0 |
|
$3,203.6000 | Order Now |
Part Details for 19K150-C10D3
19K150-C10D3 CAD Models
19K150-C10D3 Part Data Attributes:
|
19K150-C10D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K150-C10D3
Rosenberger
RF SMP Connector, Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSTYROL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.53 |