Part Details for 19K132-S00D3 by Rosenberger
Overview of 19K132-S00D3 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19K132-S00D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1109-ND
|
DigiKey | ADAPT SMP JACK - SMA PLUG Min Qty: 1 Lead time: 11 Weeks Container: - |
38 In Stock |
|
$67.9033 / $84.2600 | Buy Now |
DISTI #
476-19K132-S00D3
|
Mouser Electronics | RF Adapters - Between Series SMP Jack to SMA Plug Straight Adapter RoHS: Compliant | 3 |
|
$67.9000 / $80.3200 | Buy Now |
DISTI #
72443115
|
RS | RF Adaptor, Inter-Series, SMP Jack to SMA Plug, Straight, SMA SMP Series | Rosenberger 19K132-S00D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$125.0800 | RFQ |
DISTI #
C1S627800006612
|
Chip1Stop | Connector RF | 7 |
|
$120.0000 / $125.0000 | Buy Now |
Part Details for 19K132-S00D3
19K132-S00D3 CAD Models
19K132-S00D3 Part Data Attributes
|
19K132-S00D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K132-S00D3
Rosenberger
RF Connector Adapter, SMA-SMP, Female-Male, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMA-SMP | |
Additional Feature | VSWR, INSERTION LOSS AT 18 GHZ | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.62 |