Part Details for 19K132-K00D3 by Rosenberger
Overview of 19K132-K00D3 by Rosenberger
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19K132-K00D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1108-ND
|
DigiKey | ADAPT SMP JACK - SMA JACK Min Qty: 1 Lead time: 11 Weeks Container: - |
211 In Stock |
|
$53.0827 / $86.1400 | Buy Now |
DISTI #
476-19K132-K00D3
|
Mouser Electronics | RF Adapters - Between Series SMP Jack- SMA Jack Adapter Straight RoHS: Compliant | 462 |
|
$53.0800 / $82.5200 | Buy Now |
DISTI #
72443114
|
RS | RF Adaptor, Inter-Series, SMP Jack to SMA Jack, Straight, SMA SMP Series | Rosenberger 19K132-K00D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9600 / $71.7000 | RFQ |
|
Powell Electronics | RF Component Min Qty: 1 | 13 |
|
$209.5500 / $454.5700 | Buy Now |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
Part Details for 19K132-K00D3
19K132-K00D3 CAD Models
19K132-K00D3 Part Data Attributes
|
19K132-K00D3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K132-K00D3
Rosenberger
RF Connector Adapter, SMA-SMP, Female-Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMA-SMP | |
Additional Feature | VSWR AND INSERTION LOSS MAX AT 18 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.26 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
VSWR | 1.29 |