Part Details for 19K110-K00L5 by Rosenberger
Overview of 19K110-K00L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 19K110-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1100-ND
|
DigiKey | ADAPT SMP JACK - SMP JACK Min Qty: 1 Lead time: 11 Weeks Container: - |
3432 In Stock |
|
$4.8939 / $8.2200 | Buy Now |
DISTI #
476-19K110-K00L5
|
Mouser Electronics | RF Adapters - In Series ADAPTOR RoHS: Compliant | 224 |
|
$4.9300 / $8.1000 | Buy Now |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 19K110-K00L5
19K110-K00L5 CAD Models
19K110-K00L5 Part Data Attributes
|
19K110-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K110-K00L5
Rosenberger
RF Connector Adapter, SMP-SMP, Female-Female, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Adapter Style | SMP-SMP | |
Additional Feature | INSERTION LOSS AND VSWR MAX AT 18 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.42 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
VSWR | 1.43 |