Part Details for 19K101-102L5-NM by Rosenberger
Overview of 19K101-102L5-NM by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19K101-102L5-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K101-102L5-NM-ND
|
DigiKey | SMP NON MAGNETIC STRAIGHT JACK Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-19K101-102L5-NM
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP non magnetic straight jack RoHS: Compliant | 0 |
|
$36.5200 | Order Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 19K101-102L5-NM
19K101-102L5-NM CAD Models
19K101-102L5-NM Part Data Attributes:
|
19K101-102L5-NM
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K101-102L5-NM
Rosenberger
RF SMP Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.65 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 1.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 19K101-102L5-NM
This table gives cross-reference parts and alternative options found for 19K101-102L5-NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19K101-102L5-NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19K102-101L5 | RF SMP Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT | Rosenberger | 19K101-102L5-NM vs 19K102-101L5 |