There are no models available for this part yet.
Overview of 19HM6-CB by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 19HM6-CB by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62M6258
|
Newark | Sealed Switch |Honeywell 19HM6-CB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,383.2900 / $1,516.3000 | Buy Now | |
DISTI #
19HM6-CB-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 28V Min Qty: 10 Lead time: 90 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,064.4100 | Buy Now | |
DISTI #
785-19HM6-CB
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.5A 28VDC Switch Snap Action RoHS: Not Compliant | 0 |
|
$1,324.5800 | Order Now | |
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.5A 28VDC 3.06N Thru-Hole |
4 Partner Stock |
|
$1,085.8000 / $2,754.6800 | Buy Now | ||
DISTI #
68376246
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.5A 28VDC 3.06N Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,198.4000 / $1,221.9000 | Buy Now | |
DISTI #
19HM6-CB
|
TTI | Basic / Snap Action Switches SPDT 0.5A 28VDC Switch Snap Action Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$1,457.4700 | Buy Now | |
DISTI #
19HM6CB-HON
|
TME | 19HM6-CB Min Qty: 1 | 4 |
|
$1,321.4291 / $1,347.3365 | Buy Now | |
DISTI #
C1S315200985218
|
Chip1Stop | Snap Action Switch | 4 |
|
$1,290.0000 / $1,310.0000 | Buy Now | |
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.5A 28VDC 3.06N Thru-Hole |
4 Partner Stock |
|
$1,085.8000 / $2,754.6800 | Buy Now |
CAD Models for 19HM6-CB by Honeywell Sensing and Control
Part Data Attributes for 19HM6-CB by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|