Part Details for 19C005PG3L by Honeywell Sensing and Control
Overview of 19C005PG3L by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C005PG3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 5psi Gage 4-Pin RoHS: Compliant |
9 Partner Stock |
|
$176.6900 / $216.9100 | Buy Now |
DISTI #
65679271
|
Verical | Industrial Pressure Sensor 0psi to 5psi Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$186.6100 / $197.6000 | Buy Now |
DISTI #
61232959
|
Verical | Industrial Pressure Sensor 0psi to 5psi Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$186.6100 / $197.6000 | Buy Now |
DISTI #
19C005PG3L-HON
|
TME | Sensor: pressure | 9 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor 0psi to 5psi Gage 4-Pin RoHS: Compliant |
9 Partner Stock |
|
$176.6900 / $216.9100 | Buy Now |
Part Details for 19C005PG3L
19C005PG3L CAD Models
19C005PG3L Part Data Attributes
|
19C005PG3L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C005PG3L
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 5 psi, Gage, flush mount with flange, 1.5 mA excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO |