Datasheets
19TQ015STRL by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN

Part Details for 19TQ015STRL by International Rectifier

Overview of 19TQ015STRL by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 19TQ015STRL

Part # Distributor Description Stock Price Buy
Bristol Electronics   4913
RFQ
Bristol Electronics   Min Qty: 3 150
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
$0.6000 / $1.8750 Buy Now
Bristol Electronics   800
RFQ
Quest Components 19TQ015STRL 1711
  • 1 $1.2750
  • 942 $0.5865
  • 1,706 $0.5355
$0.5355 / $1.2750 Buy Now
Quest Components 19TQ015STRL 120
  • 1 $2.5000
  • 11 $1.2500
  • 49 $0.7500
$0.7500 / $2.5000 Buy Now
Quest Components 19TQ015STRL 640
  • 1 $2.0400
  • 295 $0.9435
  • 637 $0.8415
$0.8415 / $2.0400 Buy Now
Quest Components 19TQ015STRL 632
  • 1 $2.0400
  • 197 $0.7140
  • 421 $0.6630
$0.6630 / $2.0400 Buy Now
Quest Components 19TQ015STRL 1280
  • 1 $2.0400
  • 637 $0.8415
  • 1,189 $0.7650
$0.7650 / $2.0400 Buy Now

Part Details for 19TQ015STRL

19TQ015STRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

19TQ015STRL Part Data Attributes:

19TQ015STRL International Rectifier
Buy Now Datasheet
Compare Parts:
19TQ015STRL International Rectifier Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK
Package Description TO-263, 3 PIN
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.32 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Output Current-Max 19 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 522000 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for 19TQ015STRL

This table gives cross-reference parts and alternative options found for 19TQ015STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19TQ015STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
19TQ015STRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 19TQ015STRL vs 19TQ015STRLPBF
19TQ015SPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, SMD-220, D2PAK-3 International Rectifier 19TQ015STRL vs 19TQ015SPBF
19TQ015STRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 19TQ015STRL vs 19TQ015STRRPBF
19TQ015STRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN International Rectifier 19TQ015STRL vs 19TQ015STRR
19TQ015S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors 19TQ015STRL vs 19TQ015S-G
Part Number Description Manufacturer Compare
MBR1035 10A, 35V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC 19TQ015STRL vs MBR1035
MBRB2035CTTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier 19TQ015STRL vs MBRB2035CTTRL
18TQ040 Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 40V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 International Rectifier 19TQ015STRL vs 18TQ040
10TQ045S Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 International Rectifier 19TQ015STRL vs 10TQ045S
12CTQ045SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 International Rectifier 19TQ015STRL vs 12CTQ045SPBF
15CTQ035S Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, D2PAK-3 International Rectifier 19TQ015STRL vs 15CTQ035S
MBRB1545CT-GT4 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, GREEN, PLASTIC, D2PAK, 2 PIN Sensitron Semiconductors 19TQ015STRL vs MBRB1545CT-GT4
MBR1045-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 19TQ015STRL vs MBR1045-G
MBR745 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 3 PIN International Rectifier 19TQ015STRL vs MBR745
20CTQ035STRR Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, SMD-220, D2PAK-3 International Rectifier 19TQ015STRL vs 20CTQ035STRR

19TQ015STRL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19TQ015STRL by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19TQ015STRL by International Rectifier

  • Please alert me when 19TQ015STRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 19TQ015STRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19TQ015STRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 19TQ015STRL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19TQ015STRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19TQ015STRL by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: