-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19S122-40ML5-ND
|
DigiKey | SMP STRAIGHT PLUG PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
88 In Stock |
|
$21.5778 / $38.7800 | Buy Now |
DISTI #
476-19S122-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG PCB RoHS: Compliant | 142 |
|
$21.5700 / $39.5600 | Buy Now |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19S122-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S122-40ML5
Rosenberger
RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.63 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.5 |