Part Details for 19C100PA1K by Honeywell Microelectronics & Precision Sensors
Overview of 19C100PA1K by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 19C100PA1K
19C100PA1K CAD Models
19C100PA1K Part Data Attributes
|
19C100PA1K
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
19C100PA1K
Honeywell Microelectronics & Precision Sensors
Peizoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 0-100mV, Cylindrical, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Length or Diameter | 18.94 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | CELL WITH BODY O-RING | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |