There are no models available for this part yet.
Overview of 199D476X9016E6B1E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 199D476X9016E6B1E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15P7373
|
Newark | 199D476X9016E6B1E3 Rohs Compliant: Yes |Vishay 199D476X9016E6B1E3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.3800 | Buy Now | |
DISTI #
199D476X9016E6B1E3
|
Avnet Americas | 199D476X9016E6B1e3 - Bulk (Alt: 199D476X9016E6B1E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7568 / $1.9440 | Buy Now | |
DISTI #
74-199D476X9016E6BE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 199D476X9016E6B1E3 RoHS: Compliant | 0 |
|
$2.0300 / $2.1500 | Order Now | |
Future Electronics | Cap Tant Solid 47uF 16V 10% (8.6 X 15mm) Radial 5.08mm 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.7900 | Buy Now |
CAD Models for 199D476X9016E6B1E3 by Vishay Intertechnologies
Part Data Attributes for 199D476X9016E6B1E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.6 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
12.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.005 mA
|
Length
|
8.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.6 mm
|
Alternate Parts for 199D476X9016E6B1E3
This table gives cross-reference parts and alternative options found for 199D476X9016E6B1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D476X9016E6B1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D476X9016E6V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X9016E6B1E3 vs 199D476X9016E6V1E3 |
199D476X9016E6A1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X9016E6B1E3 vs 199D476X9016E6A1E3 |
199D476X9016E6B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X9016E6B1E3 vs 199D476X9016E6B1 |
199D476X9016E4V1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D476X9016E6B1E3 vs 199D476X9016E4V1 |
199D476X9016E6V1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D476X9016E6B1E3 vs 199D476X9016E6V1E3 |
199D476X9016E4V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X9016E6B1E3 vs 199D476X9016E4V1 |
199D476X9016E6A1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D476X9016E6B1E3 vs 199D476X9016E6A1E3 |
199D476X9016E6B1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D476X9016E6B1E3 vs 199D476X9016E6B1 |
199D476X9016E6V1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D476X9016E6B1E3 vs 199D476X9016E6V1 |
Related Parts for 199D476X9016E6B1E3
-
T356J476K016AT7301Fixed Capacitors
-
199D476X9016E6B1Tantalum Capacitors
-
ERA2AEB102XFixed Resistors
-
1761608-3Headers and Edge Type Connectors
-
MBRS1100T3GRectifier Diodes
-
SIS468DN-T1-GE3Power Field-Effect Transistors
-
15KPA48A-HRTransient Suppressors
-
2N7002-7-FSmall Signal Field-Effect Transistors
-
MMBT2222ASmall Signal Bipolar Transistors