Part Details for 199D474X0035A2A1E3 by Vishay Intertechnologies
Overview of 199D474X0035A2A1E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D474X0035A2A1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D474X0035A2A1E3
|
Avnet Americas | 199D474X0035A2A1e3 - Ammo Pack (Alt: 199D474X0035A2A1E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6198 / $0.6588 | Buy Now |
DISTI #
71-199D474X0035A2A1E
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 199D474X0035A2A1E3 RoHS: Compliant | 0 |
|
$0.4820 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$0.6260 | Buy Now |
DISTI #
199D474X0035A2A1E3
|
Avnet Abacus | 199D474X0035A2A1e3 (Alt: 199D474X0035A2A1E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 199D474X0035A2A1E3
199D474X0035A2A1E3 CAD Models
199D474X0035A2A1E3 Part Data Attributes
|
199D474X0035A2A1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D474X0035A2A1E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 4.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |
Alternate Parts for 199D474X0035A2A1E3
This table gives cross-reference parts and alternative options found for 199D474X0035A2A1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D474X0035A2A1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D474X0035A1V1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D474X0035A2A1E3 vs 199D474X0035A1V1E3 |
199D474X0035A2A1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D474X0035A2A1E3 vs 199D474X0035A2A1 |
199D474X0035A7V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D474X0035A2A1E3 vs 199D474X0035A7V1 |
199D474X0035A5B1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D474X0035A2A1E3 vs 199D474X0035A5B1 |
199D474X0035A6B1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D474X0035A2A1E3 vs 199D474X0035A6B1E3 |
199D474X0035A6B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D474X0035A2A1E3 vs 199D474X0035A6B1 |
199D474X0035A7V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D474X0035A2A1E3 vs 199D474X0035A7V1E3 |
199D474X0035A2A1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D474X0035A2A1E3 vs 199D474X0035A2A1E3 |
199D474X0035A2V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D474X0035A2A1E3 vs 199D474X0035A2V1E3 |
199D474X0035A1V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D474X0035A2A1E3 vs 199D474X0035A1V1 |